- RS Stock No.:
- 837-7181
- Mfr. Part No.:
- MNG10-8FLK
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 837-7181
- Mfr. Part No.:
- MNG10-8FLK
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M Scotchlok™ Nylon Insulated with Insulation Grip Male Disconnects
The Scotchlok™ series has been designed as a premium line of terminals and offers a wide variety of insulation types such as heat shrink, nylon, vinyl and non-insulated. They also come with various barrel styles to choose from such as butted, brazed, seamless and interlocking. The offer effective and reliable performance and have been designed for easy instillation.
Terminal Type: Disconnect
Terminal Style: Fully Insulated
Fastener Orientation: Male
Insulation Material: Nylon with Insulation Grip
Barrel Style: Butted
Terminal Style: Fully Insulated
Fastener Orientation: Male
Insulation Material: Nylon with Insulation Grip
Barrel Style: Butted
Standards
UL and CSA
3M Scotchlok™ Series
Specifications
Attribute | Value |
---|---|
Type | Tab |
Series | MNG |
Gender | Male |
Tab Size | 0.32 x 0.04in |
Tab Width | 0.32in |
Tab Thickness | 0.04in |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Colour | Yellow |
Termination Method | Crimp |
Contact Material | ETP Copper |
Contact Plating | Tin |
Orientation | Straight |
Insulation Material | Nylon |
Shrouded/Unshrouded | Unshrouded |
Overall Length | 1.03in |