TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.8mm Tab Size, 0.3mm² to
- RS Stock No.:
- 782-7372
- Mfr. Part No.:
- 640925-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 100)
MYR1.571
Units | Per Unit | Per Pack* |
100 - 400 | MYR1.571 | MYR157.10 |
500 - 2400 | MYR1.524 | MYR152.40 |
2500 + | MYR1.478 | MYR147.80 |
*price indicative |
- RS Stock No.:
- 782-7372
- Mfr. Part No.:
- 640925-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals
PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | PIDG FASTON .110 |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.8mm² |
Tab Size | 2.79 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 0.82in |