- RS Stock No.:
- 718-8217
- Mfr. Part No.:
- 63986-1
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
TE Connectivity Uninsulated Ring Terminal, M5 Stud Size, 0.3mm² to 1mm² Wire Size
MYR0.729
Each (In a Pack of 50)
RS Stock No.: 710-0514
- RS Stock No.:
- 718-8217
- Mfr. Part No.:
- 63986-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Specifications
Attribute | Value |
---|---|
Tab Size | 6.35 x 0.83mm |
Tab Thickness | 0.83mm |
Tab Width | 6.35mm |
Insulation | Uninsulated |
Contact Material | Brass |
Contact Plating | Tin over Copper/Nickel |
Overall Length | 13.89mm |
Series | FASTON .250 |