TE Connectivity FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 718-8097
- Mfr. Part No.:
- 42802-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 25 units)**
MYR42.75
525 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
25 - 100 | MYR1.71 | MYR42.75 |
125 + | MYR1.659 | MYR41.475 |
**price indicative
- RS Stock No.:
- 718-8097
- Mfr. Part No.:
- 42802-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Type | PCB Tab | |
Gender | Male | |
Series | FASTON .250 | |
Tab Thickness | 0.81mm | |
Tab Width | 6.35mm | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Uninsulated | |
Termination Method | Stud | |
Contact Material | Brass | |
Contact Plating | Tin | |
Overall Length | 9.91mm | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Type PCB Tab | ||
Gender Male | ||
Series FASTON .250 | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Termination Method Stud | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 9.91mm | ||