Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Spade Connectors
Knipex Red Insulated Female Spade Connector, 0.5mm² to 1mm²
RS Stock No.:
267-7637
Mfr. Part No.:
97 99 010
Manufacturer:
Knipex
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR87.44
Units
Per Unit
1 +
MYR87.44
RS Stock No.:
267-7637
Mfr. Part No.:
97 99 010
Manufacturer:
Knipex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 99 010
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
The Knipex Blade Terminal Sockets insulated 100 pieces with brass material and nylon insulation .
Cable size 0.5 to 1 mm square
Tinned surface
Attribute
Value
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1mm²
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Contact Material
Tin Plated Brass
Contact Plating
Tin Plated Brass
Insulation Material
Nylon
Shrouded/Unshrouded
Shrouded
Series Number
97