TE Connectivity 250 FSPRING Silver Uninsulated Receptacle Spade Connector, 6.35 x 0.8mm Tab Size
- RS Stock No.:
- 263-4384P
- Mfr. Part No.:
- 2379911-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 263-4384P
- Mfr. Part No.:
- 2379911-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Spade Connector Type | Quick Disconnect | |
Series | 250 FSPRING | |
Gender | Receptacle | |
Tab Size | 6.35 x 0.8mm | |
Tab Width | 6.35mm | |
Tab Thickness | 0.8mm | |
Insulation | Uninsulated | |
Minimum Wire Size AWG | 14AWG | |
Maximum Wire Size AWG | 18AWG | |
Colour | Silver | |
Contact Material | Brass | |
Contact Plating | Pre-Tin | |
Wire Size | 0.8 → 2 mm² | |
Orientation | Straight | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Spade Connector Type Quick Disconnect | ||
Series 250 FSPRING | ||
Gender Receptacle | ||
Tab Size 6.35 x 0.8mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.8mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Pre-Tin | ||
Wire Size 0.8 → 2 mm² | ||
Orientation Straight | ||