Wurth Elektronik Male Spade Connector, PCB Tab
- RS Stock No.:
- 184-1823
- Mfr. Part No.:
- 7471266
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 1000 units)**
MYR1,308.84
Temporarily out of stock - back order for despatch 11/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 - 4 | MYR1,308.84 | MYR1.309 |
5 + | MYR1,177.96 | MYR1.178 |
**price indicative
- RS Stock No.:
- 184-1823
- Mfr. Part No.:
- 7471266
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Type | PCB Tab | |
Gender | Male | |
Termination Method | Solder | |
Contact Material | Brass | |
Overall Length | 20mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Type PCB Tab | ||
Gender Male | ||
Termination Method Solder | ||
Contact Material Brass | ||
Overall Length 20mm | ||
Related links
- Wurth Elektronik Male Spade Connector, PCB Tab
- TE Connectivity Male Spade Connector, PCB Tab
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size
- RS PRO Uninsulated Male Spade Connector 2.8 x 0.5mm Tab Size
- RS PRO Uninsulated Male Spade Connector 2.8 x 0.8mm Tab Size
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.8mm Tab Size
- RS PRO Grey Uninsulated Male Spade Connector 7.9 x 6.4mm Tab Size
- RS PRO Red Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size