- RS Stock No.:
- 178-8353
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-8353
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED DOUBLE CRIMP RECEPTACLE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Tab Size | 0.4 x 3.9mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Red |
Contact Material | Brass |
Insulation Material | Nylon |
Overall Length | 25.3mm |