- RS Stock No.:
- 164-0141
- Mfr. Part No.:
- 928814-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 16/09/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 10000
MYR6,969.15
Box(es) | Per Box | Per Unit* |
1 - 4 | MYR6,969.15 | MYR0.697 |
5 + | MYR6,760.08 | MYR0.676 |
*price indicative |
- RS Stock No.:
- 164-0141
- Mfr. Part No.:
- 928814-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Series | FASTON .250 |
Tab Size | 6.35 x 0.81mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 16mm |