TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Receptacle, 4.8 x 0.8mm Tab Size, 0.3mm² to
- RS Stock No.:
- 164-0125
- Mfr. Part No.:
- 9-160483-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-0125
- Mfr. Part No.:
- 9-160483-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals
PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.24 mm²
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | PIDG FASTON .187 |
Minimum Wire Size mm² | 0.3mm² |
Gender | Female |
Maximum Wire Size mm² | 1.3mm² |
Tab Size | 4.8 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 20.88mm |