TE Connectivity FASTON .250 Insulated Female Spade Connector, Receptacle, 6.35mm Tab Size, 0.3mm² to 0.9mm²
- RS Stock No.:
- 135-9969
- Mfr. Part No.:
- 2238045-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 135-9969
- Mfr. Part No.:
- 2238045-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Miniature Faston Receptacle
This TE Connectivity 250 Series straight, miniature FASTON receptacle terminal is designed for applications where space is limited. This miniature, tin plated brass receptacle mates with a standard 0.250 x 0.032 tab. It supports a continuous current rating up to 7A, and an intermittent current rating up to 14A.
Features and Benefits
• Fits within confined spaces
• Low insertion force of 8 lb maximum
• Mates with standard 250 x 0.032 in tabs
• Robust design
• Low insertion force of 8 lb maximum
• Mates with standard 250 x 0.032 in tabs
• Robust design
TE Connectivity Miniature Faston
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.3mm² |
Gender | Female |
Maximum Wire Size mm² | 0.9mm² |
Tab Size | 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Series | FASTON .250 |
Overall Length | 0.6mm |
Series Number | 250 |