Recently searched

    TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 1.2mm²

    Bulk discount available

    Subtotal (1 box of 1000 units)**

    MYR5,207.40

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    Per Unit**
    1 - 1MYR5,207.40MYR5.207
    2 - 3MYR5,127.20MYR5.127
    4 +MYR5,027.23MYR5.027

    **price indicative

    RS Stock No.:
    135-5031
    Mfr. Part No.:
    156666-1
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Type

    Flag Terminal

    Series

    PIDG FASTON .250

    Gender

    Female

    Minimum Wire Size mm²

    1.2mm²

    Maximum Wire Size mm²

    2mm²

    Tab Width

    6.35mm

    Tab Thickness

    0.81mm

    Tab Size

    6.35 x 0.81mm

    Insulation

    Insulated

    Maximum Wire Size AWG

    14AWG

    Minimum Wire Size AWG

    16AWG

    Termination Method

    Crimp

    Colour

    Blue

    Contact Material

    Brass

    Contact Plating

    Tin

    Insulation Material

    Nylon

    Overall Length

    19.3mm

    Related links