- RS Stock No.:
- 125-1975
- Manufacturer:
- RS PRO
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 100)
MYR3.121
Units | Per Unit | Per Pack* |
100 - 400 | MYR3.121 | MYR312.10 |
500 + | MYR2.569 | MYR256.90 |
*price indicative |
- RS Stock No.:
- 125-1975
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Fully Insulated Heat Shrink Receptacle Wire Terminals
RS Pro range of fully insulated heat shrink crimp receptacle wire terminals made from tin plated brass. These heat shrink receptacle connectors have a high density PE (polyethylene) heat shrink sleeve and nylon insulation which are colour coded to correspond with the wire size they are used with.
RS Heatshrinkable
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 6.35 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Insulation Material | HDPE, Nylon |