Abbatron Round Nylon Spacer 4006

  • RS Stock No. 914-1309
  • Mfr. Part No. 4006
  • Manufacturer Abbatron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Round Nylon Spacers

A series of Abbatron Smith round nylon spacers. These spacers are perfect for situations where resistance at high temperatures is a must. So if your application has insulating and temperature resistance concerns, any spacer from this series is the one you need. All models are highly reliable and excellent quality.

Abbatron Smith Spacers

Specifications
Attribute Value
Material Nylon
For Screw Size No.4
Body Shape Round
Inside Diameter 0.115in
Outside Diameter 0.25in
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 100)
MYR 0.245
units
Per unit
Per Pack*
100 +
MYR0.245
MYR24.50
*price indicative
Related Products
Hexagonal plastic spacers, round nylon and brass spacers, ...
Description:
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw. ...
Hexagonal plastic spacers, round nylon and brass spacers, ...
Description:
Hexagonal plastic spacers, round nylon and brass spacers, all with plain bores, which may be used in conjunction with self-tapping screws, machine screws or studding etc.,Grey PVC type has a through hole which will accommodate a No.6 self tapping screw. ...
A series of Abbatron Smith round ceramic spacers. ...
Description:
A series of Abbatron Smith round ceramic spacers. Graded at L-5 Steatite, these spacers are perfect for being in situations where resistance at high temperatures is a must. So if your application has insulating and temperature resistance concerns, any spacer ...