- RS Stock No.:
- 907-6309
- Mfr. Part No.:
- PBS-0017
- Manufacturer:
- Klaxon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 907-6309
- Mfr. Part No.:
- PBS-0017
- Manufacturer:
- Klaxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Klaxon Sonos LED Base Sounder Beacon
The Klaxon Sonos LED Base can accommodate various detector heads from major manufacturers. It reduces wiring and installation costs and provides both detection and alarm at the same point. With the addition of a cover plate, it can be used as a standalone sounder beacon. The Sonos LED base has twelve high powered LEDs and a 95 dB sounder and complies with the Disability and Discrimination Act (DDA). The beacon can be seen from every angle including directly below the unit.
Features and Benefits
Combined sounder beacon current consumption of less than 10 mA
Unique beacon design for optimal light coverage
Two large cable entries for quick and simple installation
Designed to complement various detectors
32 distinct alarm tones
Cover plate available for use as a sounder beacon only
Unique beacon design for optimal light coverage
Two large cable entries for quick and simple installation
Designed to complement various detectors
32 distinct alarm tones
Cover plate available for use as a sounder beacon only
Applications
The Sonos LED Base Sounder Beacon is an ideal solution for any type of fire alarm application.
Standards
EN54-3 Type A.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 17 → 60 V dc |
Lens Colour | White |
Mounting Style | Base Mount |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 95dB |
Series | Sonos |
Bulb Type | LED |
Housing Colour | White |
Number Of Tones | 32 |
Maximum Temperature | +55°C |
Minimum Temperature | -10°C |
Housing Material | Polycarbonate |