- RS Stock No.:
- 814-5126
- Mfr. Part No.:
- XVR12J03S
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 814-5126
- Mfr. Part No.:
- XVR12J03S
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider XVR Super-bright LED Beacons with Buzzer
The Schneider XVR beacons are fitted with super-bright LEDs that have an energy saving design with low power consumption and a 90dB buzzer. These beacons also guaranteed long life and are maintenance free thanks to their high resistance to mechanical shock and vibration. Applications for the XVR series include industrial vehicles, industrial processes, paper manufacture and buildings.
Simple and quick installation
Super-bright LEDs
Low power consumption
Buzzer: 50...90 dB at 1 m (continuous or intermittent tone)
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications
Super-bright LEDs
Low power consumption
Buzzer: 50...90 dB at 1 m (continuous or intermittent tone)
IP66 protection
Red, orange, green and blue units available
RoHS compliant
Rotating mirror beacon designed for long distance signalling applications
Standards
EN 61000-6-2, EN 61000-6-4, Class II conforming to IEC 61140.
Approvals
CE, UR, UL.
LED/Buzzer
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V ac/dc |
Lens Colour | Green |
Mounting Style | Base Mount |
Current Type | AC, DC |
Light Effect | Rotating |
Sounder Type | Buzzer |
Decibels at 1 Metre | 90dB |
Series | XVR |
Bulb Type | LED |
Housing Colour | Green |
Minimum Decibel | 50dB |
Maximum Decibel | 90dB |
Housing Material | ABS |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |