- RS Stock No.:
- 360-0647
- Mfr. Part No.:
- 58035268
- Manufacturer:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 115 → 230 V ac, IP66, Base Mount, 95dB at 1 Metre
- RS Stock No.
- 197-4257
Price Each
MYR786.40
- RS Stock No.:
- 360-0647
- Mfr. Part No.:
- 58035268
- Manufacturer:
- Werma
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Werma Horn Beacon
The Werma AC steady horn beacon with yellow lens provides an integrated bracket for simple wall mounting without additional accessories. This device has a maximum sound output of 92dB at 1m. It is mostly suitable for indoor use.
Note:
The sound outlet should face downwards.
Note:
The sound outlet should face downwards.
Features and Benefits
The supply voltage is 230VAC
5W filament lamp
100% duty cycle
Light and sound can be separately triggered for two-stage signalling
Operating temperature is between -20°C and +50°C
5W filament lamp
100% duty cycle
Light and sound can be separately triggered for two-stage signalling
Operating temperature is between -20°C and +50°C
Certifications
IP33 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Current Type | AC |
Light Effect | Steady |
Sounder Type | Horn |
Decibels at 1 Metre | 92dB |
Series | 580 |
Bulb Type | Incandescent |
Housing Colour | Grey |
Maximum Decibel | 92dB |
Housing Material | ABS |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |