- RS Stock No.:
- 244-7883
- Mfr. Part No.:
- TL105 24VCC ORANGE
- Manufacturer:
- AE & T
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,504.31
Units | Per Unit |
1 + | MYR1,504.31 |
- RS Stock No.:
- 244-7883
- Mfr. Part No.:
- TL105 24VCC ORANGE
- Manufacturer:
- AE & T
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
T105 and TL105 series industrial sirens
Multifunctional, 32-sound sirens used to indicate a fault, machine or installation hazard. May also be used for emergency fire evacuations, thanks to AFNOR NFS 32001 selectable sounds .
Automatic synchronisation of sounds when several sirens are installed in parallel.
Excellent resistance to shocks and vibrations.
Electromechanical compatibility. Class II electrical insulation.
Designed for permanent operation; duty factor 100%.
Available in simple version or combined with an orange flashing light.
Automatic synchronisation of sounds when several sirens are installed in parallel.
Excellent resistance to shocks and vibrations.
Electromechanical compatibility. Class II electrical insulation.
Designed for permanent operation; duty factor 100%.
Available in simple version or combined with an orange flashing light.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 48 V dc |
Lens Colour | Amber |
Mounting Style | Surface Mount |
Current Type | DC |
Light Effect | Strobe |
Sounder Type | Siren |
Decibels at 1 Metre | 112dB |
Series | TL105X |
Bulb Type | Xenon |
Housing Colour | Red |
Minimum Decibel | 90dB |
Maximum Decibel | 112dB |
Number Of Tones | 32 |
IP Rating | IP68 |
Housing Material | ABS |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |