Eaton EF Series Sounder Beacon, 25.5 → 35 V dc, IP66, Wall Mount

Subtotal (1 unit)*

MYR359.51

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR359.51

*price indicative

RS Stock No.:
230-0822
Mfr. Part No.:
EF009WP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Supply Voltage

25.5 → 35 V dc

Mounting Style

Wall Mount

Current Type

DC

Series

EF

Housing Colour

Red

Maximum Decibel

99 +/- 3dB

IP Rating

IP66

Special Features

BS5839

Standards Met

EN54-3

Housing Material

ABS

Eaton Series EF Beacon - Sounder Combination, 25.5 to 35V DC Supply Voltage, Base Mount Mounting Style - EF009WP


This beacon-sounder combination enhances safety and visibility in emergencies, functioning as a dependable signalling device that delivers both auditory and visual alerts for fire alarms across various installations. Its weatherproof design allows for effective operation in both indoor and outdoor environments, even in harsh conditions.

Features & Benefits


• Complies with EN54-3 and EN54-23 for fire safety standards
• High sound output of 99dB for effective alerts
• Weatherproof features ensure performance in outdoor settings
• Low current consumption for improved energy efficiency
• Base mount design simplifies installation and reduces setup time

Applications


• Integrates with industrial fire alarm systems for emergency signalling
• Suitable for open areas that need high visibility alerts
• Effective in noisy environments where sound notifications must be prominent
• Applicable for both indoor and external installations
• Compatible with conventional control panels for easy integration

How does it operate in low visibility conditions?


The unit employs loud sound alerts and flashing lights to maintain visibility even in poor conditions.

Can it be installed in exterior environments?


Yes, its weatherproof design is intended for outdoor use without sacrificing effectiveness.

What is the energy consumption of the device?


It has low current consumption during regular operation, contributing to overall energy efficiency.

Is it easy to connect to existing systems?


Yes, the design allows for straightforward connections to standard sounder circuits, facilitating integration.

Note

Eaton formerly known as Fulleon

Related links