Recently searched

    AUER Signal ELM Series Amber Buzzer Beacon, 24 V ac/dc, IP65, Panel Mount, 98 at 1 Metre

    Subtotal (1 unit)**

    MYR494.97

    Add to Basket
    Select or type quantity
    30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR494.97

    **price indicative

    RS Stock No.:
    135-0723
    Distrelec Article No.:
    302-54-369
    Mfr. Part No.:
    813511405
    Manufacturer:
    AUER Signal
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    AUER Signal

    Supply Voltage

    24 V ac/dc

    Lens Colour

    Amber

    Mounting Style

    Panel Mount

    Current Type

    AC, DC

    Light Effect

    Flashing, Steady

    Sounder Type

    Buzzer

    Decibels at 1 Metre

    98

    Series

    ELM

    Bulb Type

    LED

    Housing Colour

    Black

    Minimum Decibel

    <85dB

    Maximum Decibel

    98dB

    IP Rating

    IP65

    Number Of Tones

    2

    Minimum Temperature

    -25°C

    Housing Material

    Polycarbonate

    Special Features

    High Brightness, Maintenance Free, Sound & Light Synchronised, Universally Useable Panel Mount Buzzer with LED Control Light, Volume in Mounted Condition Infinitely Adjustable

    Standards Met

    CE, UL, EAC

    Maximum Temperature

    +60°C

    Related links