- RS Stock No.:
- 135-0715
- Mfr. Part No.:
- 710111113
- Manufacturer:
- AUER Signal
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR400.35
Units | Per Unit |
1 + | MYR400.35 |
- RS Stock No.:
- 135-0715
- Mfr. Part No.:
- 710111113
- Manufacturer:
- AUER Signal
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer KLL Mini Horn Beacons
A professional range of KLL Mini Horn Beacons. These beacons are a combination of electromechanical horn with signal beacon for visual-audible applications.
Features and Benefits
Single beacon – 60mm Diameter
Steady light with bulbs or LED bulb
Sound and light separately switchable
Steady light with bulbs or LED bulb
Sound and light separately switchable
Filament/Horn
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Lens Colour | Amber |
Mounting Style | Vertical |
Current Type | AC |
Light Effect | Flashing, Steady |
Sounder Type | Horn |
Decibels at 1 Metre | 92 |
Series | KLL |
Bulb Type | LED |
Housing Colour | Grey |
Minimum Decibel | 88dB |
Maximum Decibel | 92dB |
IP Rating | IP43 |
Number Of Tones | 1 |
Standards Met | CE, EAC |
Special Features | 2 Mounting Width, Combination of an Electromechanical Horn with Signal Beacon or Strobe Beacon, For Universal Visual-Audible Applications, Models with Cone, Signal Beacon 60 mm Diameter, Sound & Light Separately Switchable |
Housing Material | ABS |
Maximum Temperature | +50°C |
Minimum Temperature | -20°C |