AUER Signal K Series Series Yellow Sounder Beacon, 24 V dc, IP43, Any, 92dB at 1 Metre

N

Subtotal (1 unit)*

MYR740.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR740.08

*price indicative

RS Stock No.:
617-811
Mfr. Part No.:
710027005
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Supply Voltage

24 V dc

Lens Colour

Yellow

Mounting Style

Any

Current Type

DC

Light Effect

Strobe

Decibels at 1 Metre

92dB

Series

K Series

IP Rating

IP43

COO (Country of Origin):
AT
The AUER Signal Electromechanical sounder and xenon strobe beacon combination from the K-Series series is designed to provide robust auditory and visual alerts in various applications. Featuring a strikingly functional design, it integrates a well-engineered horn with proven strobe technology, ensuring reliability and performance. The unit's IP43 rating guarantees protection against dust and water, making it suitable for challenging environments. Moreover, its appealing price-to-performance ratio positions it as an excellent choice for both commercial and industrial use, ensuring users can effectively communicate warnings or alerts without compromising quality.

Well-suited for universal audible applications
Offers a luminous intensity that enhances visibility
Complies with comprehensive voltage specifications for versatility
Mounting options are flexible to fit a variety of installations

Related links