- RS Stock No.:
- 837-1319
- Mfr. Part No.:
- 39008CC
- Manufacturer:
- LAG
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR152.31
Units | Per Unit |
1 + | MYR152.31 |
- RS Stock No.:
- 837-1319
- Mfr. Part No.:
- 39008CC
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
High Temperature, Aluminium Wheel
Aluminium industrial castor wheels fitted with ball bearing hubs. Suitable for high temperature applications and heavy loads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Special Applications - High Temperature Wheels
High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 85mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 150kg |
Tyre Material | Aluminium |
Hub Material | Die Cast Aluminium |
Features | High Temperature Resistant, Low Rolling Resistance |
Hub Bearing Type | Ball Bearing |
Bore Length | 40mm |
Colour | Grey |