- RS Stock No.:
- 399-4992
- Mfr. Part No.:
- 18093
- Manufacturer:
- LAG
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR228.14
Units | Per Unit |
1 - 5 | MYR228.14 |
6 - 24 | MYR223.35 |
25 + | MYR216.64 |
- RS Stock No.:
- 399-4992
- Mfr. Part No.:
- 18093
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Medium / Heavy Duty, Series P
Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing
Plain hub bearing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 25mm |
Tyre Type | Solid |
Load Capacity | 1200kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 60mm |
Colour | White |