- RS Stock No.:
- 888-7341
- Mfr. Part No.:
- 240A10
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-7341
- Mfr. Part No.:
- 240A10
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
AC Series
Professional range of Opto 22 solid state relays from the AC series. The relays feature a built in snubber as well as zero voltage turn on and zero voltage turn off. The AC series of relays feature 4000V of optical isolation.
4000V Optical Isolation
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 240 V ac |
Minimum Load Voltage | 12 V ac |
Maximum Control Voltage | 280 V ac |
Minimum Control Voltage | 85 V ac |
Switching Type | AC |
Control Voltage Range | 85 → 280 V ac |
Terminal Type | Screw |
Relay Type | Solid State Relay |
Maximum Turn On Time | 0.5 cycles |
Load Voltage Range | 12 → 240V ac |
Dimensions | 44.5 x 57.2 x 19.6mm |
Depth | 57.2mm |
Maximum Operating Temperature | +100°C |
Special Features | Hermetically Sealed, LED Indicator |
Length | 44.5mm |
Height | 19.6mm |
Minimum Operating Temperature | -40°C |
Capacitance | 8pF |
Off State Leakage Current | 14 mA |
Operating Temperature Range | -40 → +100°C |
Standards Met | CE, CSA, UL |