- RS Stock No.:
- 864-1069
- Mfr. Part No.:
- PVA1352NPBF
- Manufacturer:
- Infineon
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Pack of 2)
MYR42.855
Units | Per Unit | Per Pack* |
2 - 12 | MYR42.855 | MYR85.71 |
14 - 24 | MYR40.705 | MYR81.41 |
26 + | MYR38.675 | MYR77.35 |
*price indicative |
- RS Stock No.:
- 864-1069
- Mfr. Part No.:
- PVA1352NPBF
- Manufacturer:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, International Rectifier
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 150 mA |
Mounting Type | PCB Mount |
Maximum Load Voltage | 100 V |
Minimum Load Voltage | 0 V |
Switching Type | AC/DC |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Output Device | MOSFET |
Relay Type | Photovoltaic |
Series | PVA 13 |
Load Voltage Range | 0 → 100V |
Dimensions | 9.39 x 6.47 x 4.57mm |
Capacitance | 11pF |
Depth | 6.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Special Features | Bounce-Free Operation, Solid-State Reliability |
Length | 9.4mm |
Operating Temperature Range | -40 → +85°C |
Height | 4.6mm |
Standards Met | RoHS Compliant |