- RS Stock No.:
- 827-8664
- Mfr. Part No.:
- 6425AXXSZS-DC3
- Manufacturer:
- Schneider Electric
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR361.40
Units | Per Unit |
1 + | MYR361.40 |
- RS Stock No.:
- 827-8664
- Mfr. Part No.:
- 6425AXXSZS-DC3
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
6000 series
The 6000 series solid state relays offer an energy-efficient, current switching alternative to standard electromechanical relays. Advantages include longer life cycles, less energy consumption, and reduced maintenance costs.
Solid state circuitry
Optically coupled circuit
Internal snubber
Fingersafe terminals
Optically coupled circuit
Internal snubber
Fingersafe terminals
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 480 V ac |
Minimum Load Voltage | 48 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 150 mA |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | SCR |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 48 → 480V ac |
Dimensions | 57.91 x 44.14 x 35.9mm |
Operating Temperature Range | -40 → +80°C |
Length | 57.2mm |
Height | 35.9mm |
Depth | 44.1mm |
Off State Leakage Current | 1 mA |