- RS Stock No.:
- 825-7364
- Mfr. Part No.:
- 861HSSR208-DD
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 825-7364
- Mfr. Part No.:
- 861HSSR208-DD
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
861H Series
The 861H is the first complete solid state relay approved for use in hazardous locations.
Solid state circuitry
Optically coupled circuit
Internal snubber
Internal heat sink
Fingersafe terminals
DIN and panel mounting
Optically coupled circuit
Internal snubber
Internal heat sink
Fingersafe terminals
DIN and panel mounting
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 8 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 150 V dc |
Minimum Load Voltage | 3 V dc |
Minimum Control Voltage | 3.5 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | DC |
Control Voltage Range | 3.5 → 32 V dc |
Minimum Load Current | 20 mA |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | MOSFET |
Maximum Turn On Time | 5 ms |
Load Voltage Range | 3 → 150V dc |
Dimensions | 17.6 x 65 x 90mm |
Depth | 65mm |
Length | 17.6mm |
Off State Leakage Current | 0.25 mA |
Height | 90mm |
Operating Temperature Range | -30 → +80°C |