- RS Stock No.:
- 814-8131
- Mfr. Part No.:
- 70S2-04-B-03-V
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 814-8131
- Mfr. Part No.:
- 70S2-04-B-03-V
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
70S2 Series
70S2 series zero-switching solid state relays specially designed for medium-power loads.
Optical isolation to protect the control from transients
Small package ideal for tight designs
Internal snubber for excellent transient protection
Screw, fast-on or PCB terminals depending on the model
Small package ideal for tight designs
Internal snubber for excellent transient protection
Screw, fast-on or PCB terminals depending on the model
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 3 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 140 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 3 V dc |
Maximum Control Voltage | 30 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 3 → 30 V dc |
Minimum Load Current | 75 mA |
Contact Configuration | SPST |
Terminal Type | PCB Pin |
Output Device | Triac |
Maximum Turn On Time | 8.3ms |
Load Voltage Range | 24 → 140V ac |
Dimensions | 43.2 x 10.2 x 26mm |
Operating Temperature Range | -40 → +100°C |
Length | 43.2mm |
Depth | 10.2mm |
Height | 26mm |
Off State Leakage Current | 6 mA |