- RS Stock No.:
- 811-3472
- Mfr. Part No.:
- AQW282EHA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 811-3472
- Mfr. Part No.:
- AQW282EHA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AQW Series
Controls low-level analog signals
Low-level off state leakage current of max. 1 μA
Low-level off state leakage current of max. 1 μA
Approvals
UL, C-UL
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.4 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 60 V |
Minimum Control Voltage | 1.5 V |
Maximum Control Voltage | 5 V dc |
Switching Type | AC/DC |
Control Voltage Range | 1.5 → 5 V |
Terminal Type | Surface Mount |
Contact Configuration | DPST |
Output Device | PhotoMOS |
Package Style | DIP |
Maximum Turn On Time | 3 ms |
Load Voltage Range | Maximum of 60V |
Dimensions | 9.86 x 6.4 x 2.7mm |
Length | 9.86mm |
Off State Leakage Current | 1 μA |
Height | 2.7mm |
Depth | 6.4mm |
Operating Temperature Range | -40 → +85°C |