- RS Stock No.:
- 776-7690
- Mfr. Part No.:
- SVT965760E
- Manufacturer:
- Celduc
Discontinued product
- RS Stock No.:
- 776-7690
- Mfr. Part No.:
- SVT965760E
- Manufacturer:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Three-phase solid state relays, SVT series
The SVT range of three phase solid state relays have a zero crossing AC output and and are designed for all types of load.
These relays feature a high level of immunity to outside interference, a very low off-state leakage current and a surge suppressor
Stock number 307-3304 may be ordered for voltage from 8.5 → 30 Vdc or from 10 → 30 Vac
Operating temperature range -40 → 100 °C
IP20 ingress protection
Stock number 307-3304 may be ordered for voltage from 8.5 → 30 Vdc or from 10 → 30 Vac
Operating temperature range -40 → 100 °C
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 50 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 10 V ac/dc |
Maximum Control Voltage | 30 V ac/dc |
Switching Type | Zero Crossing |
Control Voltage Range | 10 → 30 V ac/dc |
Minimum Load Current | 5 mA |
Terminal Type | Screw |
Output Device | Thyristor |
Maximum Turn On Time | 30 ms |
Load Voltage Range | 24 → 600V ac |
Dimensions | 100 x 76 x 56.5mm |
Operating Temperature Range | -40 → +100°C |
Length | 100mm |
Height | 56.5mm |
Off State Leakage Current | 1 mA |
Depth | 76mm |