Sensata / Crydom DR24D03 Series Solid State Interface Relay, 32 V dc Control, 3 A Load, DIN Rail Mount
- RS Stock No.:
- 776-1755
- Mfr. Part No.:
- DR24D03
- Manufacturer:
- Sensata / Crydom
219 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR186.55
Units | Per Unit |
1 + | MYR186.55 |
- RS Stock No.:
- 776-1755
- Mfr. Part No.:
- DR24D03
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Sensata | Crydom Solid-State Interface Relay, 0.15 to 3A Rated Load Current, 24 to 280V AC Operating Voltage Range - SeriesOne DR Series - DR24D03
Use this solid-state interface relay from Sensata | Crydom to open and close an electrical circuit. By automatically interrupting the power supply in the event of a fault, it protects devices from damage caused by overcurrent and short circuits. The wide operating voltage range between 24 and 280V AC means it's compatible with a broad range of setups. You'll find a relay like this one used in applications such as lighting control systems, production lines and power distribution units.
Features & Benefits
• Compact dimensions of 87.6 (L) x 11 (W) x 83.7 mm (H) to add minimal bulk to your system
• Screw terminals for fast and straightforward setup
• Snaps onto a DIN rail for tool-free installation
• Screw terminals for fast and straightforward setup
• Snaps onto a DIN rail for tool-free installation
What's the operating temperature range of this device?
This device has a wide operating temperature range between -30°C and +80°C, so you can safely use it in demanding environments.
What's the benefit of a solid-state relay versus an electromechanical one?
Unlike electromechanical relays, solid-state relays have no moving parts, so there's less chance of failure and a reduced need for maintenance.
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V ac |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 24 → 280V ac |
Minimum Load Voltage | 24 V ac |
Terminal Type | Screw |
Height | 83.7mm |
Depth | 11mm |
Length | 87.6mm |
Minimum Load Current | 150 mA |
Series | DR24D03 |
Dimensions | 87.6 x 11 x 83.7mm |
Standards Met | CE, UL |
Maximum Turn On Time | 1/2 cycle |
Off State Leakage Current | 0.1 mA |
Range | DR24D03 |
Manufacturer Part No. | DR24D03 |
Operating Temperature Range | -30 → +80°C |