- RS Stock No.:
- 776-1743
- Mfr. Part No.:
- DR10D03
- Manufacturer:
- Sensata / Crydom
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR360.43
Units | Per Unit |
1 + | MYR360.43 |
- RS Stock No.:
- 776-1743
- Mfr. Part No.:
- DR10D03
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Interface Relay, 3A Rated Load Current, 1 to 100V DC Operating Voltage Range - SeriesOne DR Series - DR10D03
Make switching circuits on and off a piece of cake with this solid-state interface relay from Sensata | Crydom. It mounts onto a standard DIN rail for fuss-free installation and has screw terminals to ensure a vibration-resistant connection. A wide operating voltage range of 1 to 100V DC makes it a versatile choice that's compatible with low and high-power equipment. The LED indicator lets you keep tabs on its operating status. You can use a relay like this one for machine tools, hydraulic systems and robotics.
Features & Benefits
Zero-cross switching means it switches when the voltage is close to 0V to reduce electrical noise
Safe for use in harsh environments, as it has a wide operating temperature range between -30°C and +80°C
Compact dimensions of 87.6 (L) x 11 (W) x 83.7mm (H) for installation in tight spaces
Safe for use in harsh environments, as it has a wide operating temperature range between -30°C and +80°C
Compact dimensions of 87.6 (L) x 11 (W) x 83.7mm (H) for installation in tight spaces
How quickly does this device switch on and off?
It has a turn-on and turn-off time of half a cycle, so it switches in the blink of an eye.
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 100 V dc |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 1 → 100V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Input Current | 9mA |
Width | 11mm |
Height | 83.7mm |
Series | DR |
Length | 87.6mm |
Depth | 11mm |
Minimum Load Current | 2.5 mA |
Dimensions | 87.6 x 11 x 83.7mm |
Capacitance | 10pF |
Minimum Operating Temperature | -30°C |
Standards Met | CE, RoHS Compliant |
Special Features | DC Control, LED Input Status Indicator |
Maximum Turn On Time | 600 μs |
Off State Leakage Current | 0.1 mA |
Maximum Operating Temperature | +80°C |
Manufacturer Part No. | DR10D03 |
Operating Temperature Range | -30 → +80°C |