- RS Stock No.:
- 775-3152
- Mfr. Part No.:
- RGC1FS60D20GGE
- Manufacturer:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 775-3152
- Mfr. Part No.:
- RGC1FS60D20GGE
- Manufacturer:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
RGC1F Series Solid State Contactors with Integrated Fuse
The RGC1F series of solid state contactors include three functions in one housing, power switching, short circuit protection by semiconductor fuse and system monitoring. This series of contactors also include a monitoring function which detects load, fuse and SSR faults. The front panel of these solid state contactors can be opened for easy access to the fuse and the fuse holder accepts fuses from a wide range of manufacturers.
Alarm signal output
100 kA short circuit current rating
IP20 ingress protection
100 kA short circuit current rating
IP20 ingress protection
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 20 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 42 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 0.2 A |
Terminal Type | Box Clamp |
Contact Configuration | SP-NC |
Output Device | PNP Normally Closed |
Package Style | Module |
Load Voltage Range | 42 → 600V ac |
Dimensions | 35.6 x 169.5 x 110mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Depth | 169.5mm |
Length | 35.6mm |
Height | 110mm |