- RS Stock No.:
- 736-0857
- Mfr. Part No.:
- CWA4890P
- Manufacturer:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 736-0857
- Mfr. Part No.:
- CWA4890P
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CW Series
Low off-state leakage
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
SCR Output
LED Status Indicator
Panel Mount
Integrated removable fingerproof cover
Universal connectors
EMC compliant design
Note
Models with internal overvoltage protection are not suitable for capacitive loads. Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Approvals
UL, VDE
Approvals
UL, VDE
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 90 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 660 V rms |
Minimum Load Voltage | 48 V rms |
Minimum Control Voltage | 90 V rms |
Maximum Control Voltage | 280 V rms |
Switching Type | Zero Cross |
Control Voltage Range | 90 → 280 V rms |
Minimum Load Current | 0.25 A rms |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | SCR |
Maximum Turn On Time | 50 ms |
Load Voltage Range | 48 → 660Vrms |
Dimensions | 45.7 x 33 x 58.4mm |
Length | 45.7mm |
Off State Leakage Current | 1 mA rms |
Minimum Operating Temperature | -40°C |
Height | 58.4mm |
Maximum Operating Temperature | +80°C |
Depth | 33mm |
Operating Temperature Range | -40 → +80°C |