- RS Stock No.:
- 712-5165
- Mfr. Part No.:
- G3RV-SL500-A 24VDC
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-5165
- Mfr. Part No.:
- G3RV-SL500-A 24VDC
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3RV-SL Solid State Slim Relay
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration
G3RV-SL500-A 24VDC – Standard Slim Solid State Relay.
The SSR – Solid state relay is a slim space saving relay and socket combination that provides large terminals with a reliable connection. High speed switching and a long electrical life including low power consumption are a few of the many features available with this series of SSR – solid state relay.
SSR Part number explained. G3RV-SL500-A 24VDC.
1. G3RV = Basic model name (solid state relay).
2. SL = Auxiliary Type Designation (slim solid state relay and socket combination).
3. 7 = Wire connection (7 for screw terminals) (5 for push-in screwless terminals).
4. 0 = Relay LED – Without LED
5. 0 = Relay test switch type – (0 = no test switch type) (1 = test switch type).
6. Output voltage specification =
A(L): AC output – TRIAC
*A: With Zero cross function
AL: without Zero cross function
D: DC Output – MOS FET
2. SL = Auxiliary Type Designation (slim solid state relay and socket combination).
3. 7 = Wire connection (7 for screw terminals) (5 for push-in screwless terminals).
4. 0 = Relay LED – Without LED
5. 0 = Relay test switch type – (0 = no test switch type) (1 = test switch type).
6. Output voltage specification =
A(L): AC output – TRIAC
*A: With Zero cross function
AL: without Zero cross function
D: DC Output – MOS FET
Features and Benefits G3RV-SL500-A 24VDC Standard SSR – Solid State Relay.
SPDT contact.
Standard SSR (no test switch type).
Slim Solid state relay.
Push-in, Screwless.
DC output.
No indicator.
No test switch.
Input voltage 24 V dc.
Unsealed.
Standard SSR (no test switch type).
Slim Solid state relay.
Push-in, Screwless.
DC output.
No indicator.
No test switch.
Input voltage 24 V dc.
Unsealed.
SSR – Solid State Relay Input Rating at 25°C Ambient Temperature.
Rated current DC 12 mA.
Must operate voltage 21.6 V.
Must release voltage 1 V.
Must operate voltage 21.6 V.
Must release voltage 1 V.
SSR – Solid State Relay Output.
Rated load voltage 100 to 240 V, 50/60 Hz.
Load voltage range 75 to 264 V, 50/60 Hz.
Load current 0.1 to 2 A.
Inrush current 30 A, 60 Hz, 1 cycle.
Application load capacity 400 W (output voltage 200 V ac).
Load voltage range 75 to 264 V, 50/60 Hz.
Load current 0.1 to 2 A.
Inrush current 30 A, 60 Hz, 1 cycle.
Application load capacity 400 W (output voltage 200 V ac).
Additional Features G3RV-SL500-A 24VDC SSR – Solid State Relay.
Operate time of load power source cycle + 1 ms max.
Release time 40 ms max.
Output ON drop voltage 1.6 V (RMS).
Leakage current 5 mA max.
Vibration resistance – malfunction – 10 to 55 to 10 Hz, 0.7 mm single amplitude.
Shock resistance 300 m/s².
Operating temperature, ambient -30°C to +55°C, no icing or condensation.
Relay weight 38 g.
IP20.
Release time 40 ms max.
Output ON drop voltage 1.6 V (RMS).
Leakage current 5 mA max.
Vibration resistance – malfunction – 10 to 55 to 10 Hz, 0.7 mm single amplitude.
Shock resistance 300 m/s².
Operating temperature, ambient -30°C to +55°C, no icing or condensation.
Relay weight 38 g.
IP20.
Standards
UL 508, IEC, TUV.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 2 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 264 V ac |
Minimum Load Voltage | 75 V ac |
Minimum Control Voltage | 21.6 V dc |
Maximum Control Voltage | 24 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 21.6 → 24 V dc |
Minimum Load Current | 0.1 A |
Terminal Type | Push In |
Contact Configuration | SPST |
Output Device | Triac |
Series | G3RV-SL |
Maximum Turn On Time | 1 (+1/2 cycle) ms |
Load Voltage Range | 75 → 264V ac |
Dimensions | 97.4 x 6.2 x 99.2mm |
Off State Leakage Current | 5 mA |
Length | 97.4mm |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -30 → +55°C |
Depth | 6.2mm |
Height | 99.2mm |
Minimum Operating Temperature | -30°C |