Schneider Electric Harmony Relay Series Solid State Interface Relay, 30 V dc Control, 0.1 A Load, Screw Fitting Mount
- RS Stock No.:
- 203-5237
- Mfr. Part No.:
- SSL1D101BDPV
- Manufacturer:
- Schneider Electric
48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR154.68
Units | Per Unit |
1 + | MYR154.68 |
- RS Stock No.:
- 203-5237
- Mfr. Part No.:
- SSL1D101BDPV
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Schneider Electric solid state relay pre assembled belongs to SSL series. It has -20°C to 70°C operating temperature.
Harmony relay range
IP20 certified
IP20 certified
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 30 V dc |
Maximum Load Current | 0.1 A |
Mounting Type | Screw Fitting |
Maximum Load Voltage | 48 V dc |
Minimum Control Voltage | 16 V dc |
Control Voltage Range | 16 → 30 V dc |
Switching Type | DC |
Contact Configuration | SPST |
Load Voltage Range | 1 → 48V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Minimum Load Current | 0.001 A |
Better World Verification | Green Premium |
Series | Harmony Relay |
Output Device | Transistor |
Better World Product | Yes |
Maximum Turn On Time | 0.25ms |
Range | Harmony Relay |
Manufacturer Part No. | SSL1D101BDPV |