- RS Stock No.:
- 165-5431
- Mfr. Part No.:
- PVA1352NPBF
- Manufacturer:
- Infineon
Available for back order.
Added
Price Each (In a Tube of 50)
MYR35.711
Units | Per Unit | Per Tube* |
50 - 50 | MYR35.711 | MYR1,785.55 |
100 - 150 | MYR35.161 | MYR1,758.05 |
200 + | MYR34.475 | MYR1,723.75 |
*price indicative |
- RS Stock No.:
- 165-5431
- Mfr. Part No.:
- PVA1352NPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Transistor Output - FET & MOSFET, Infineon
The PDV13 series from Infineon is a single pole, normally open, solid-state replacement for electromechanical relays used for general purpose switching of analogue signals. It utilises Infineon HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction.
Bounce-Free Operation
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
1010 Off-State Resistance
1,000 V/μsec dv/dt
5 mA Input Sensitivity
4,000 VRMS I/O Isolation
Solid-State Reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Optocouplers, International Rectifier
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 325 mA |
Mounting Type | PCB Mount |
Switching Type | AC/DC |
Number of Poles | 1 |
Output Device | MOSFET |
Relay Type | AC |
Series | PVA13 |
Dimensions | 8.63 x 6.47 x 3.42mm |
Capacitance | 1pF |
Length | 8.6mm |
Operating Temperature Range | -40 → +85°C |
Depth | 6.5mm |
Minimum Operating Temperature | -40°C |
Height | 3.9mm |