Sensata / Crydom CSW Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 32 V dc Control
- RS Stock No.:
- 145-0567
- Mfr. Part No.:
- CSW2425K
- Manufacturer:
- Sensata / Crydom
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR294.67
Units | Per Unit |
1 + | MYR294.67 |
- RS Stock No.:
- 145-0567
- Mfr. Part No.:
- CSW2425K
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Relay, Aluminium Baseplate Material, 1/2 Cycle Switching Time - CSW Series - CSW2425K
Need a clever switching solution for your electronic device? This solid-state relay from Sensata | Crydom is the just the thing. Thanks to its rapid switching time of half a cycle, it'll turn your circuit on or off in a jiffy. The SSR features a rugged aluminium baseplate that's always on guard to protect your equipment against impact and corrosion. You can use this unit to control your robotics equipment and medical devices.
Features & Benefits
Maximum load current of 25A for safe use in high-power electrical systems
Built-in hex standoffs for secure PCB mounting
Lack of moving parts minimises the risk of mechanical wear for a long service life
Screw terminals for a secure electrical connection
Built-in hex standoffs for secure PCB mounting
Lack of moving parts minimises the risk of mechanical wear for a long service life
Screw terminals for a secure electrical connection
How durable is this SSR?
This SSR has an MTBF of over 11 million hours when working at +40°C, so you can rely on it to last for a long time.
How can I tell the status of this component?
Thanks to a built-in LED indicator that comes on when this relay is active, you can monitor its operating status in a flash.
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 3 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 150mA rms |
Number of Poles | 1 |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Solid State Relay |
Load Voltage Range | 24 → 280V ac |
Maximum Turn On Time | 1/2 cycle + 1 ms |
Series | CSW |
Dimensions | 44.5 x 57.3 x 26.4mm |
Height | 26.4mm |
Off State Leakage Current | 1mArms |
Length | 44.5mm |
Operating Temperature Range | -40 → +80°C |
Special Features | Direct Bond Copper Substrate, Direct Power Lead Frame, Epoxy-Free Design, Low Off-State Leakage Current |
Standards Met | CE, CSA LR 81689, cULus Recognised E116949, EMC Compliant, IEC, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 62314, UL 94 V-0, VDE Approved 10143 UG |
Maximum Operating Temperature | +80°C |
Capacitance | 10pF |
Minimum Operating Temperature | -40°C |
Depth | 57.3mm |