Phoenix Contact SIM-EI- 24DC/48DC/100 Series Solid State Relay, 0.1 A Load, 48 V dc Load, 24 V dc Control
- RS Stock No.:
- 113-4019
- Mfr. Part No.:
- 2271073
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 113-4019
- Mfr. Part No.:
- 2271073
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
SIM-EI Series Opto-couplers
The pin assignment for SIM-EI miniature opto-couplers is compatible with G2R (Omron) and RT (Schrack) type relays with 5 mm pins.
They may be used in place of electro-mechanical relays to convert signals from sensor units.
They may be used in place of electro-mechanical relays to convert signals from sensor units.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.1 A |
Maximum Load Voltage | 48 V dc |
Minimum Load Voltage | 8 V dc |
Maximum Control Voltage | 24 V dc |
Terminal Type | Screw |
Output Device | Polarity protection diode |
Load Voltage Range | 8 → 48V dc |
Series | SIM-EI- 24DC/48DC/100 |
Dimensions | 29 x 13 x 25mm |
Minimum Operating Temperature | -20°C |
Depth | 13mm |
Length | 29mm |
Height | 25mm |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -20 → +50°C |