Omron G3RV-SR Series Solid State Interface Relay, 24 V dc Control, 2 A Load, DIN Rail Mount
- RS Stock No.:
- 111-3026
- Mfr. Part No.:
- G3RV-SR700-A DC24
- Manufacturer:
- Omron
Price Each
MYR198.22
39 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Units | Per Unit |
---|---|
1 + | MYR198.22 |
- RS Stock No.:
- 111-3026
- Mfr. Part No.:
- G3RV-SR700-A DC24
- Manufacturer:
- Omron
- COO (Country of Origin):
- JP
G3RV-SR Slim I/O Solid State Relay
Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
G3RV-SR700-A DC24 – I/O Low Profile SSR - Solid State Relay 6.2 mm Wide.
This I/O SSR-Solid state relay has a lower profile up to 25% of other standard SSR allowing further downsizing of the control panel. An optimal slim design relay that includes high frequency and high speed opening and closing of the SSR –solid state relay.
Features and Benefits G3RV-SR700-A DC24 I/O Slim SSR – Solid State Relay.
Screw terminal.
60% Reduced wiring time.
AC Applicable output load.
Zero cross function.
Rated input voltage 24 V dc.
Slim compact design.
AC output – Triac.
High frequency.
High speed opening and closing.
Easy wiring
60% Reduced wiring time.
AC Applicable output load.
Zero cross function.
Rated input voltage 24 V dc.
Slim compact design.
AC output – Triac.
High frequency.
High speed opening and closing.
Easy wiring
SSR – Solid State Relay Input Rating at ambient 25°C.
Rated Current DC – 12 mA.
Must operate voltage 21.6 V max.
Must release voltage 1 V min.
Input voltage ±10% of rated voltage.
Must operate voltage 21.6 V max.
Must release voltage 1 V min.
Input voltage ±10% of rated voltage.
SSR – Solid State Relay Output.
Rated load voltage 100 to 240 V ac, 50/60 Hz.
Load voltage range 75 to 264 V ac, 50/60 Hz.
Load current 0.1 to 2 A at ambient temperature 25°C. 100 μA to 3 A at an ambient 25°C.
Inrush current resistance 30 A, 60 Hz, 1 cycle.
Applicable load capacity 400 W, output voltage 200 V ac.
Load voltage range 75 to 264 V ac, 50/60 Hz.
Load current 0.1 to 2 A at ambient temperature 25°C. 100 μA to 3 A at an ambient 25°C.
Inrush current resistance 30 A, 60 Hz, 1 cycle.
Applicable load capacity 400 W, output voltage 200 V ac.
Additional Features of G3RV-SR700-A DC24 SSR – Solid State Relay.
Operate time 1/2 cycle of load power supply +1 ms max.
Release time 60 ms max.
Output ON voltage drop 1.6 V (RMS) max.
Leaked current 5 mA max at 200 V ac, 50/60 Hz. 10 μA max at 24 V dc.
Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.
Shock resistance 300 m/s².
Ambient operating temperature -30°C to +55°C.
Relay weight 38 g.
IP 20
Load category LC-A.
Rated insulation voltage 240 V.
Release time 60 ms max.
Output ON voltage drop 1.6 V (RMS) max.
Leaked current 5 mA max at 200 V ac, 50/60 Hz. 10 μA max at 24 V dc.
Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.
Shock resistance 300 m/s².
Ambient operating temperature -30°C to +55°C.
Relay weight 38 g.
IP 20
Load category LC-A.
Rated insulation voltage 240 V.
Suitable SSR – Solid State DIN Rails.
Suitable End Plate for the SSR –Solid State Relay.
Part number PFP-M, stock number 8278419.
Suitable Spacer Plate for the SSR- Solid State Relay.
Part number PFP-S, Stock number 8278412.
What does Zero Cross Function mean in SSR in Solid State Relays?
Zero cross function will allow the relay to turn ON when the AC load power supply approaches 0 V suppressing any noise generated with a sudden load current increase. Zero cross function is effective across 2 types of noise, noise on power lines and noise emitted into open space.
Standards
UL 508, E64562. CE, TUV.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Attribute | Value |
---|---|
Maximum Control Voltage | 24 V dc |
Maximum Load Current | 2 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 264 V ac |
Control Voltage Range | Maximum of 24 V dc |
Switching Type | Zero Cross |
Contact Configuration | SPST |
Load Voltage Range | 75 → 264V ac |
Minimum Load Voltage | 75 V ac |
Terminal Type | Screw |
Number of Poles | 1 |
Series | G3RV-SR |
Minimum Load Current | 0.1 A |
Depth | 78mm |
Output Device | Triac |
Height | 90mm |
Length | 6.2mm |
Maximum Turn On Time | 1/2 cycle + 1 ms |
Off State Leakage Current | 5 mA |
Standards Met | CE, CULus, TUV Certification |
Dimensions | 6.2 x 78 x 90mm |
Special Features | High-Speed Opening and Closing SSR, Lower Profile than Conventional Products |
Manufacturer Part No. | G3RV-SR700-A DC24 |
Operating Temperature Range | -30 → +55°C |