Finder 77 Series Series Solid State Relay, 25 A Load, DIN Rail Mount, 230 V ac/dc Load, 230 V ac/dc Control
- RS Stock No.:
- 653-453
- Mfr. Part No.:
- 77.21.8.230.8250
- Manufacturer:
- Finder
N
Subtotal (1 box of 5 units)*
MYR1,227.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,227.13 | MYR245.426 |
*price indicative
- RS Stock No.:
- 653-453
- Mfr. Part No.:
- 77.21.8.230.8250
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 25 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 230 V ac/dc | |
| Minimum Load Voltage | 24 V ac/dc | |
| Minimum Control Voltage | 24 V ac/dc | |
| Maximum Control Voltage | 230 V ac/dc | |
| Series | 77 Series | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 25 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 230 V ac/dc | ||
Minimum Load Voltage 24 V ac/dc | ||
Minimum Control Voltage 24 V ac/dc | ||
Maximum Control Voltage 230 V ac/dc | ||
Series 77 Series | ||
- COO (Country of Origin):
- IT
The Finder Modular solid state relay (SSR) with an integrated heatsink, designed for high-performance switching in industrial automation systems. It supports zero-crossing switching modes depending on the model, making it suitable for resistive loads, heaters, and motor control. With a robust 25 A output rating and wide input voltage range, it ensures silent, spark-free operation and long electrical life.
High switching speed
High endurance
Bounce free switching
CE and UKCA compliant
High endurance
Bounce free switching
CE and UKCA compliant
Related links
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
