Omron G3PE Series Solid State Relay, 45 A Load, DIN Rail Mount, 240 V ac/dc Load, 30 V ac/dc Control
- RS Stock No.:
- 266-181
- Mfr. Part No.:
- G3PE-245B-3 DC12-24
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-181
- Mfr. Part No.:
- G3PE-245B-3 DC12-24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 45 A | |
| Mounting Type | DIN Rail | |
| Maximum Load Voltage | 240 V ac/dc | |
| Minimum Load Voltage | 75 V ac/dc | |
| Maximum Control Voltage | 30 V ac/dc | |
| Minimum Control Voltage | 9.6 V ac/dc | |
| Series | G3PE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 45 A | ||
Mounting Type DIN Rail | ||
Maximum Load Voltage 240 V ac/dc | ||
Minimum Load Voltage 75 V ac/dc | ||
Maximum Control Voltage 30 V ac/dc | ||
Minimum Control Voltage 9.6 V ac/dc | ||
Series G3PE | ||
- COO (Country of Origin):
- JP
