SMC Solenoid Valve VXS235BLA, 2 port(s) , NC, 230 V ac, 3/8in
- RS Stock No.:
- 893-8372
- Mfr. Part No.:
- VXS235BLA
- Manufacturer:
- SMC
Subtotal (1 unit)**
MYR645.57
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR645.57 |
**price indicative
- RS Stock No.:
- 893-8372
- Mfr. Part No.:
- VXS235BLA
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Supply Voltage | 230 V ac | |
Number of Ports | 2 | |
Connection Size | 3/8in | |
Connection | 3/8 in G | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Steam | |
Type | 2/2 | |
Orifice Diameter | 10mm | |
Body Material | Brass | |
Series | VXS | |
Maximum Working Pressure | 10 bar | |
Operating Temperature Range | -20 → +60 °C | |
Thread Standard or Connection Type | G | |
Minimum Operating Temperature | -20°C | |
Connection Gender | Female | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Connection Size 3/8in | ||
Connection 3/8 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Steam | ||
Type 2/2 | ||
Orifice Diameter 10mm | ||
Body Material Brass | ||
Series VXS | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range -20 → +60 °C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Connection Gender Female | ||
Maximum Operating Temperature +60°C | ||
Related links
- SMC Solenoid Valve VXZ232BLA NC 3/8in
- SMC Solenoid Valve JSXZ31-CN03F-JDS NC 3/8in
- EMERSON ? ASCO Solenoid Valve SCG238A044-230 VCA NC 3/8in
- Burkert Solenoid Valve 221761 NC 3/8in
- Burkert Solenoid Valve 221601 NC 3/8in
- Buschjost Solenoid Valve 8253100.8001.23050 NC 3/8in
- Burkert Solenoid Valve 140846 NC 3/8in
- Buschjost Solenoid Valve 8240100.9101.23050 NC 3/8in