- RS Stock No.:
- 873-4732
- Mfr. Part No.:
- VXZ263KGA
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 873-4732
- Mfr. Part No.:
- VXZ263KGA
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
VXZ Series Pilot Operated Valves
A multi-purpose, 2 port solenoid valve from SMC that is 27% lighter and 4% smaller than conventional models. Available as normally open or normally closed and a range of body and piping sizes from to 1 and 10mm and 12mm tubing. The VXZ is ideal for handling air, water, oil, heated water and high temperature oil for cooling systems, segmentation of pneumatic lines and exhaust valve in vacuum lines
SMC VX Series
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Oil |
Type | 2/2 |
Orifice Diameter | 25mm |
Series | VXZ26 |
Body Material | Brass |
Maximum Working Pressure | 7 bar |
Operating Temperature Range | -20 → +60 °C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Thread Standard or Connection Type | G |