- RS Stock No.:
- 838-8471
- Mfr. Part No.:
- VX3124-01T-3GR1-B
- Manufacturer:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR337.20
Units | Per Unit |
1 + | MYR337.20 |
- RS Stock No.:
- 838-8471
- Mfr. Part No.:
- VX3124-01T-3GR1-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.
DIN electrical connection
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Class B & Class H coil available
Compact & lightweight
Long life
IP65 coil cnclosure
Can be fitted with NBR, FKM or EPDM seals
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/8 in NPTF Female |
Operation | Direct |
Default Valve Position | Common |
Suitable Applications | Water |
Type | 3/1 |
Orifice Diameter | 2.2mm |
Series | VX3 |
Body Material | Brass |
Maximum Working Pressure | 20 bar |
Operating Temperature Range | -20 → +60 °C |
Thread Standard or Connection Type | NPTF |
Minimum Operating Temperature | -20°C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |