- RS Stock No.:
- 411-4456
- Mfr. Part No.:
- 351963
- Manufacturer:
- Burkert
Discontinued product
- RS Stock No.:
- 411-4456
- Mfr. Part No.:
- 351963
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Solenoid Valve
The Burkert 6014 series 1/4inG female solenoid valve has a supply voltage of 24VAC/DC. This 3-port NC position valve is made of stainless steel. This solenoid valve may also be directly mounted to or provide remote operation of pneumatic cylinders or process valves. The coil orientation can be varied through 360° to facilitate wiring.
Features and Benefits
Flow factor (Kv) is 120L/min
Maximum working pressure is 10bar
Power consumption is 5W
Maximum viscosity is 21mm²/s
Operating temperature ranges between -10°C and 55°C
Maximum working pressure is 10bar
Power consumption is 5W
Maximum viscosity is 21mm²/s
Operating temperature ranges between -10°C and 55°C
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Number of Ports | 3 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Aggressive Gas, Aggressive Liquid |
Type | 3/2 |
Orifice Diameter | 2mm |
Series | 6014 |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Hazardous Area Certification | ATEX |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Maximum Operating Temperature | +55°C |