Two-way General Purpose Solenoid Valves, Type 6213
The valve can be mounted in any position, but mounting with coil uppermost is preferred.
Normally closed solenoid valves suitable for use with oil, fat without additives, water and neutral fluids BSP parallel ports suitable for use with compression fittings Epoxy encapsulated coils Three-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments 0-10 bar pressure range Nominal coil power 8W Maximum operating temperature 55°C Power consumption 21VA (Inrush, AC); 12 VA/8 W (Constant, AC); 8W (DC) Protection to IP65
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
sdjkfsjkd
Value
Supply Voltage
24 V dc
Number of Ports
2
Connection Size
3/4in
Connection
3/4 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Hydraulic Oil, Neutral Liquid, Oil without Additives, Water