RS PRO Solenoid Valve, 2 port(s) , NC, 24 V, 1in | RS
Recently searched

    RS PRO Solenoid Valve, 2 port(s) , NC, 24 V, 1in

    Bulk discount available

    Subtotal (1 unit)**

    Was MYR885.64

    You pay

    MYR708.51

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 9MYR708.51
    10 - 99MYR694.35
    100 +MYR566.79

    **price indicative

    RS Stock No.:
    255-4184
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Supply Voltage

    24 V

    Number of Ports

    2

    Connection Size

    1in

    Connection

    1 in G Female

    Operation

    Solenoid

    Default Valve Position

    NC

    Suitable Applications

    Air, Gas, Liquid, Oil, Water

    Type

    2/2

    Orifice Diameter

    25mm

    Body Material

    Brass

    Maximum Working Pressure

    16 bar

    Operating Temperature Range

    -10 → +90°C

    Servo Assist

    Yes

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +90°C

    Thread Standard or Connection Type

    G

    Connection Gender

    Female

    Flow Factor Kv

    10.97m³/h

    Related links