SMC Solenoid Valve VQ21A1-5GZ-C8-Q, 2 port(s) , 24 V dc
- RS Stock No.:
- 196-1167
- Mfr. Part No.:
- VQ21A1-5GZ-C8-Q
- Manufacturer:
- SMC
Bulk discount available
Price Each**
MYR225.43
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR225.43 |
10 + | MYR220.69 |
**price indicative
Related links
- SMC Solenoid Valve VQ21A1-6Y-C6-Q NC, 12 V dc
- SMC Solenoid Valve VQ31A1-5YZB-C12-F-Q NC, 24 V dc
- SMC Solenoid Valve LVM20R3-5C-Q Universal, 24 V dc
- SMC Solenoid Valve LVM11-5C-1-Q NC M5
- SMC Solenoid Valve VDW23-5G-2-Q NC, 24 V dc
- SMC Pneumatic Solenoid Valve - Solenoid VQ20 Series
- SMC Solenoid Valve LVM10R1-6B-1-Q NC, 12 V dc
- SMC Solenoid Valve VXZ235AGA 24 V dc, 1/4in